
KGM03ACG1H2R2BH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H2R2BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H2R2BHCT-ND - Cut Tape (CT) 478-KGM03ACG1H2R2BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H2R2BH |
Description | CAP CER 2.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H2R2BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25600 | RM2.56 |
| 50 | RM0.17740 | RM8.87 |
| 100 | RM0.15330 | RM15.33 |
| 500 | RM0.11308 | RM56.54 |
| 1,000 | RM0.10079 | RM100.79 |
| 2,500 | RM0.08783 | RM219.58 |
| 5,000 | RM0.08005 | RM400.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.07046 | RM1,056.90 |
| 30,000 | RM0.06577 | RM1,973.10 |
| 45,000 | RM0.06342 | RM2,853.90 |
| 75,000 | RM0.06081 | RM4,560.75 |
| 105,000 | RM0.05929 | RM6,225.45 |
| 150,000 | RM0.05783 | RM8,674.50 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

