
KGM03ACG1H2R2BN | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H2R2BNTR-ND - Tape & Reel (TR) 478-KGM03ACG1H2R2BNCT-ND - Cut Tape (CT) 478-KGM03ACG1H2R2BNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H2R2BN |
Description | CAP CER 2.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H2R2BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 50 | RM0.09920 | RM4.96 |
| 100 | RM0.08470 | RM8.47 |
| 500 | RM0.06060 | RM30.30 |
| 1,000 | RM0.05331 | RM53.31 |
| 2,500 | RM0.04558 | RM113.95 |
| 5,000 | RM0.04095 | RM204.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.06285 | RM3,142.50 |
| 100,000 | RM0.05950 | RM5,950.00 |
| 150,000 | RM0.05783 | RM8,674.50 |
| 250,000 | RM0.05597 | RM13,992.50 |
| 350,000 | RM0.05489 | RM19,211.50 |
| 500,000 | RM0.05384 | RM26,920.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

