
KGM03ACG1H470JH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H470JHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H470JHCT-ND - Cut Tape (CT) 478-KGM03ACG1H470JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H470JH |
Description | CAP CER 47PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H470JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.87500 | RM8.75 |
| 50 | RM0.64300 | RM32.15 |
| 100 | RM0.57210 | RM57.21 |
| 500 | RM0.45246 | RM226.23 |
| 1,000 | RM0.41555 | RM415.55 |
| 2,500 | RM0.37662 | RM941.55 |
| 5,000 | RM0.35318 | RM1,765.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.32423 | RM4,863.45 |
| 30,000 | RM0.31005 | RM9,301.50 |
| 45,000 | RM0.30295 | RM13,632.75 |
| 75,000 | RM0.29508 | RM22,131.00 |
| 105,000 | RM0.29048 | RM30,500.40 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

