0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR50J474KH

DigiKey Part Number
478-KGM03AR50J474KHTR-ND - Tape & Reel (TR)
478-KGM03AR50J474KHCT-ND - Cut Tape (CT)
478-KGM03AR50J474KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR50J474KH
Description
CAP CER 0.47UF 6.3V X5R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR50J474KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 830,102
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16200RM1.62
50RM0.11120RM5.56
100RM0.09500RM9.50
500RM0.06848RM34.24
1,000RM0.06040RM60.40
2,500RM0.05185RM129.62
5,000RM0.04671RM233.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.04039RM605.85
30,000RM0.03730RM1,119.00
45,000RM0.03576RM1,609.20
75,000RM0.03405RM2,553.75
105,000RM0.03304RM3,469.20
150,000RM0.03208RM4,812.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900