
KGM03AR50J474KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR50J474KHTR-ND - Tape & Reel (TR) 478-KGM03AR50J474KHCT-ND - Cut Tape (CT) 478-KGM03AR50J474KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR50J474KH |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR50J474KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16200 | RM1.62 |
| 50 | RM0.11120 | RM5.56 |
| 100 | RM0.09500 | RM9.50 |
| 500 | RM0.06848 | RM34.24 |
| 1,000 | RM0.06040 | RM60.40 |
| 2,500 | RM0.05185 | RM129.62 |
| 5,000 | RM0.04671 | RM233.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.04039 | RM605.85 |
| 30,000 | RM0.03730 | RM1,119.00 |
| 45,000 | RM0.03576 | RM1,609.20 |
| 75,000 | RM0.03405 | RM2,553.75 |
| 105,000 | RM0.03304 | RM3,469.20 |
| 150,000 | RM0.03208 | RM4,812.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

