
KGM03AR51A224MH | |
|---|---|
DigiKey Part Number | 478-KGM03AR51A224MHTR-ND - Tape & Reel (TR) 478-KGM03AR51A224MHCT-ND - Cut Tape (CT) 478-KGM03AR51A224MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51A224MH |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51A224MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.29200 | RM12.92 |
| 50 | RM0.97080 | RM48.54 |
| 100 | RM0.87190 | RM87.19 |
| 500 | RM0.70440 | RM352.20 |
| 1,000 | RM0.65270 | RM652.70 |
| 2,500 | RM0.59816 | RM1,495.40 |
| 5,000 | RM0.56529 | RM2,826.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.52468 | RM7,870.20 |
| 30,000 | RM0.50481 | RM15,144.30 |
| 45,000 | RM0.49485 | RM22,268.25 |
| 75,000 | RM0.48380 | RM36,285.00 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

