10000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR51C103KN

DigiKey Part Number
478-KGM03AR51C103KNTR-ND - Tape & Reel (TR)
478-KGM03AR51C103KNCT-ND - Cut Tape (CT)
478-KGM03AR51C103KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR51C103KN
Description
CAP CER 10000PF 16V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR51C103KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,580
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18500RM1.85
50RM0.12760RM6.38
100RM0.10950RM10.95
500RM0.07944RM39.72
1,000RM0.07021RM70.21
2,500RM0.06055RM151.38
5,000RM0.05474RM273.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.04191RM2,095.50
100,000RM0.03942RM3,942.00
150,000RM0.03817RM5,725.50
250,000RM0.03679RM9,197.50
350,000RM0.03598RM12,593.00
500,000RM0.03521RM17,605.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900