
KGM03AR51C103KN | |
|---|---|
DigiKey Part Number | 478-KGM03AR51C103KNTR-ND - Tape & Reel (TR) 478-KGM03AR51C103KNCT-ND - Cut Tape (CT) 478-KGM03AR51C103KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51C103KN |
Description | CAP CER 10000PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51C103KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 50 | RM0.12760 | RM6.38 |
| 100 | RM0.10950 | RM10.95 |
| 500 | RM0.07944 | RM39.72 |
| 1,000 | RM0.07021 | RM70.21 |
| 2,500 | RM0.06055 | RM151.38 |
| 5,000 | RM0.05474 | RM273.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.04191 | RM2,095.50 |
| 100,000 | RM0.03942 | RM3,942.00 |
| 150,000 | RM0.03817 | RM5,725.50 |
| 250,000 | RM0.03679 | RM9,197.50 |
| 350,000 | RM0.03598 | RM12,593.00 |
| 500,000 | RM0.03521 | RM17,605.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

