
KGM03AR71A222KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71A222KHTR-ND - Tape & Reel (TR) 478-KGM03AR71A222KHCT-ND - Cut Tape (CT) 478-KGM03AR71A222KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71A222KH |
Description | CAP CER 2200PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71A222KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.60700 | RM6.07 |
| 50 | RM0.43980 | RM21.99 |
| 100 | RM0.38770 | RM38.77 |
| 500 | RM0.30054 | RM150.27 |
| 1,000 | RM0.27367 | RM273.67 |
| 2,500 | RM0.24534 | RM613.35 |
| 5,000 | RM0.22828 | RM1,141.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.20722 | RM3,108.30 |
| 30,000 | RM0.19691 | RM5,907.30 |
| 45,000 | RM0.19175 | RM8,628.75 |
| 75,000 | RM0.18603 | RM13,952.25 |
| 105,000 | RM0.18268 | RM19,181.40 |
| 150,000 | RM0.17947 | RM26,920.50 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

