
KGM03AR71C221JH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71C221JHTR-ND - Tape & Reel (TR) 478-KGM03AR71C221JHCT-ND - Cut Tape (CT) 478-KGM03AR71C221JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71C221JH |
Description | CAP CER 220PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71C221JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.82300 | RM8.23 |
| 50 | RM0.60280 | RM30.14 |
| 100 | RM0.53580 | RM53.58 |
| 500 | RM0.42222 | RM211.11 |
| 1,000 | RM0.38726 | RM387.26 |
| 2,500 | RM0.35036 | RM875.90 |
| 5,000 | RM0.32813 | RM1,640.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.30068 | RM4,510.20 |
| 30,000 | RM0.28725 | RM8,617.50 |
| 45,000 | RM0.28051 | RM12,622.95 |
| 75,000 | RM0.27305 | RM20,478.75 |
| 105,000 | RM0.26869 | RM28,212.45 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

