
KGM03AR71H102KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71H102KHTR-ND - Tape & Reel (TR) 478-KGM03AR71H102KHCT-ND - Cut Tape (CT) 478-KGM03AR71H102KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71H102KH |
Description | CAP CER 1000PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71H102KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11800 | RM1.18 |
| 50 | RM0.07880 | RM3.94 |
| 100 | RM0.06700 | RM6.70 |
| 500 | RM0.04760 | RM23.80 |
| 1,000 | RM0.04161 | RM41.61 |
| 2,500 | RM0.03535 | RM88.38 |
| 5,000 | RM0.03158 | RM157.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02694 | RM404.10 |
| 30,000 | RM0.02468 | RM740.40 |
| 45,000 | RM0.02354 | RM1,059.30 |
| 75,000 | RM0.02229 | RM1,671.75 |
| 105,000 | RM0.02156 | RM2,263.80 |
| 150,000 | RM0.02085 | RM3,127.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

