4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03DR50J475MH

DigiKey Part Number
478-KGM03DR50J475MHTR-ND - Tape & Reel (TR)
478-KGM03DR50J475MHCT-ND - Cut Tape (CT)
478-KGM03DR50J475MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03DR50J475MH
Description
CAP CER 4.7UF 6.3V X5R 0201
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03DR50J475MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,193
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.58700RM5.87
50RM0.42320RM21.16
100RM0.37270RM37.27
500RM0.28826RM144.13
1,000RM0.26229RM262.29
2,500RM0.23486RM587.15
5,000RM0.21835RM1,091.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.20477RM2,047.70
20,000RM0.19359RM3,871.80
30,000RM0.18800RM5,640.00
50,000RM0.18179RM9,089.50
70,000RM0.17817RM12,471.90
100,000RM0.17468RM17,468.00
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200