
KGM05ACG1C181FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C181FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C181FHCT-ND - Cut Tape (CT) 478-KGM05ACG1C181FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C181FH |
Description | CAP CER 180PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C181FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.30000 | RM13.00 |
| 50 | RM0.97560 | RM48.78 |
| 100 | RM0.87630 | RM87.63 |
| 500 | RM0.70826 | RM354.13 |
| 1,000 | RM0.65633 | RM656.33 |
| 2,500 | RM0.60154 | RM1,503.85 |
| 5,000 | RM0.56855 | RM2,842.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.54139 | RM5,413.90 |
| 20,000 | RM0.51903 | RM10,380.60 |
| 30,000 | RM0.50782 | RM15,234.60 |
| 50,000 | RM0.49540 | RM24,770.00 |
| 70,000 | RM0.48814 | RM34,169.80 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

