
KGM05ACG1C270FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C270FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C270FHCT-ND - Cut Tape (CT) 478-KGM05ACG1C270FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C270FH |
Description | CAP CER 27PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C270FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.24100 | RM12.41 |
| 50 | RM0.92980 | RM46.49 |
| 100 | RM0.83410 | RM83.41 |
| 500 | RM0.67256 | RM336.28 |
| 1,000 | RM0.62264 | RM622.64 |
| 2,500 | RM0.56999 | RM1,424.97 |
| 5,000 | RM0.53825 | RM2,691.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.51213 | RM5,121.30 |
| 20,000 | RM0.49063 | RM9,812.60 |
| 30,000 | RM0.47985 | RM14,395.50 |
| 50,000 | RM0.46791 | RM23,395.50 |
| 70,000 | RM0.46093 | RM32,265.10 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

