33 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C330FH

DigiKey Part Number
478-KGM05ACG1C330FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1C330FHCT-ND - Cut Tape (CT)
478-KGM05ACG1C330FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1C330FH
Description
CAP CER 33PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C330FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,481
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.24100RM12.41
50RM0.92980RM46.49
100RM0.83410RM83.41
500RM0.67256RM336.28
1,000RM0.62264RM622.64
2,500RM0.56999RM1,424.97
5,000RM0.53825RM2,691.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.51213RM5,121.30
20,000RM0.49063RM9,812.60
30,000RM0.47985RM14,395.50
50,000RM0.46791RM23,395.50
70,000RM0.46093RM32,265.10
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500