
KGM05ACG1C331FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C331FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C331FHCT-ND - Cut Tape (CT) 478-KGM05ACG1C331FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C331FH |
Description | CAP CER 330PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C331FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.30400 | RM13.04 |
| 50 | RM0.97860 | RM48.93 |
| 100 | RM0.87860 | RM87.86 |
| 500 | RM0.71038 | RM355.19 |
| 1,000 | RM0.65833 | RM658.33 |
| 2,500 | RM0.60344 | RM1,508.60 |
| 5,000 | RM0.57037 | RM2,851.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.54314 | RM5,431.40 |
| 20,000 | RM0.52073 | RM10,414.60 |
| 30,000 | RM0.50950 | RM15,285.00 |
| 50,000 | RM0.49705 | RM24,852.50 |
| 70,000 | RM0.48977 | RM34,283.90 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

