
KGM05ACG1C331JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C331JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C331JHCT-ND - Cut Tape (CT) 478-KGM05ACG1C331JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C331JH |
Description | CAP CER 330PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C331JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 50 | RM0.08120 | RM4.06 |
| 100 | RM0.06900 | RM6.90 |
| 500 | RM0.04886 | RM24.43 |
| 1,000 | RM0.04271 | RM42.71 |
| 2,500 | RM0.03630 | RM90.75 |
| 5,000 | RM0.03245 | RM162.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02929 | RM292.90 |
| 20,000 | RM0.02670 | RM534.00 |
| 30,000 | RM0.02540 | RM762.00 |
| 50,000 | RM0.02396 | RM1,198.00 |
| 70,000 | RM0.02312 | RM1,618.40 |
| 100,000 | RM0.02231 | RM2,231.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

