
KGM05ACG1C5R6CH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1C5R6CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1C5R6CHCT-ND - Cut Tape (CT) 478-KGM05ACG1C5R6CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1C5R6CH |
Description | CAP CER 5.6PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1C5R6CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.63000 | RM6.30 |
| 50 | RM0.45780 | RM22.89 |
| 100 | RM0.40390 | RM40.39 |
| 500 | RM0.31370 | RM156.85 |
| 1,000 | RM0.28593 | RM285.93 |
| 2,500 | RM0.25665 | RM641.62 |
| 5,000 | RM0.23901 | RM1,195.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.22449 | RM2,244.90 |
| 20,000 | RM0.21255 | RM4,251.00 |
| 30,000 | RM0.20657 | RM6,197.10 |
| 50,000 | RM0.19994 | RM9,997.00 |
| 70,000 | RM0.19606 | RM13,724.20 |
| 100,000 | RM0.19233 | RM19,233.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

