KGM05ACG1C680FH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 18,891
Unit Price: RM1.58000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,604
Unit Price: RM2.25000
Datasheet

Upgrade


KEMET
In Stock: 6,042
Unit Price: RM5.44000
Datasheet

Upgrade


KEMET
In Stock: 11,340
Unit Price: RM5.44000
Datasheet

Upgrade


TDK
In Stock: 48,137
Unit Price: RM1.58000
Datasheet

Upgrade


YAGEO
In Stock: 186,158
Unit Price: RM0.39000
Datasheet

Upgrade


Murata Electronics
In Stock: 234,386
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01725
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.30153
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.16337
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.14408
Datasheet
68 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C680FH

DigiKey Part Number
478-KGM05ACG1C680FHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1C680FH
Description
CAP CER 68PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C680FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.54928RM5,492.80
Manufacturers Standard Package
Unit Price without VAT:RM0.54928
Unit Price with VAT:RM0.60421