
KGM05ACG1E150JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E150JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E150JHCT-ND - Cut Tape (CT) 478-KGM05ACG1E150JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E150JH |
Description | CAP CER 15PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E150JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.60300 | RM6.03 |
| 50 | RM0.43420 | RM21.71 |
| 100 | RM0.38260 | RM38.26 |
| 500 | RM0.29636 | RM148.18 |
| 1,000 | RM0.26981 | RM269.81 |
| 2,500 | RM0.24180 | RM604.50 |
| 5,000 | RM0.22493 | RM1,124.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.21105 | RM2,110.50 |
| 20,000 | RM0.19963 | RM3,992.60 |
| 30,000 | RM0.19390 | RM5,817.00 |
| 50,000 | RM0.18756 | RM9,378.00 |
| 70,000 | RM0.18386 | RM12,870.20 |
| 100,000 | RM0.18029 | RM18,029.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

