KGM05ACG1E1R5CH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 9,475
Unit Price: RM1.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 116,214
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,548
Unit Price: RM0.51000
Datasheet

Direct


Murata Electronics
In Stock: 17,950
Unit Price: RM0.39000
Datasheet

Direct


Murata Electronics
In Stock: 124,790
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 54,449
Unit Price: RM0.39000
Datasheet

Upgrade


TDK
In Stock: 11
Unit Price: RM0.39000
Datasheet

Upgrade


TDK
In Stock: 16,384
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 69,068
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 210,678
Unit Price: RM0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 106
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 15,835
Unit Price: RM0.55000
Datasheet

Upgrade


YAGEO
In Stock: 23,700
Unit Price: RM0.39000
Datasheet
1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E1R5CH

DigiKey Part Number
478-KGM05ACG1E1R5CHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1E1R5CH
Description
CAP CER 1.5PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E1R5CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.19696RM1,969.60
Manufacturers Standard Package
Unit Price without VAT:RM0.19696
Unit Price with VAT:RM0.21666