
KGM05ACG1E220KH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E220KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E220KHCT-ND - Cut Tape (CT) 478-KGM05ACG1E220KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E220KH |
Description | CAP CER 22PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E220KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.53200 | RM5.32 |
| 50 | RM0.38140 | RM19.07 |
| 100 | RM0.33530 | RM33.53 |
| 500 | RM0.25808 | RM129.04 |
| 1,000 | RM0.23419 | RM234.19 |
| 2,500 | RM0.20907 | RM522.68 |
| 5,000 | RM0.19395 | RM969.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18151 | RM1,815.10 |
| 20,000 | RM0.17127 | RM3,425.40 |
| 30,000 | RM0.16614 | RM4,984.20 |
| 50,000 | RM0.16046 | RM8,023.00 |
| 70,000 | RM0.15714 | RM10,999.80 |
| 100,000 | RM0.15394 | RM15,394.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

