
KGM05ACG1E271FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E271FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E271FHCT-ND - Cut Tape (CT) 478-KGM05ACG1E271FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E271FH |
Description | CAP CER 270PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E271FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.46600 | RM14.66 |
| 50 | RM1.10640 | RM55.32 |
| 100 | RM0.99640 | RM99.64 |
| 500 | RM0.81030 | RM405.15 |
| 1,000 | RM0.75289 | RM752.89 |
| 2,500 | RM0.69229 | RM1,730.72 |
| 5,000 | RM0.65576 | RM3,278.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.62569 | RM6,256.90 |
| 20,000 | RM0.60093 | RM12,018.60 |
| 30,000 | RM0.58853 | RM17,655.90 |
| 50,000 | RM0.57478 | RM28,739.00 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

