5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E5R6BH

DigiKey Part Number
478-KGM05ACG1E5R6BHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E5R6BHCT-ND - Cut Tape (CT)
478-KGM05ACG1E5R6BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E5R6BH
Description
CAP CER 5.6PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E5R6BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,916
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.67000RM6.70
50RM0.48460RM24.23
100RM0.42870RM42.87
500RM0.33404RM167.02
1,000RM0.30480RM304.80
2,500RM0.27405RM685.12
5,000RM0.25553RM1,277.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.24029RM2,402.90
20,000RM0.22774RM4,554.80
30,000RM0.22146RM6,643.80
50,000RM0.21450RM10,725.00
70,000RM0.21042RM14,729.40
100,000RM0.20651RM20,651.00
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400