
KGM05ACG1H150JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H150JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H150JHCT-ND - Cut Tape (CT) 478-KGM05ACG1H150JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H150JH |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H150JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.12200 | RM1.22 |
| 50 | RM0.08220 | RM4.11 |
| 100 | RM0.06990 | RM6.99 |
| 500 | RM0.04954 | RM24.77 |
| 1,000 | RM0.04337 | RM43.37 |
| 2,500 | RM0.03688 | RM92.20 |
| 5,000 | RM0.03297 | RM164.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02977 | RM297.70 |
| 20,000 | RM0.02714 | RM542.80 |
| 30,000 | RM0.02582 | RM774.60 |
| 50,000 | RM0.02436 | RM1,218.00 |
| 70,000 | RM0.02351 | RM1,645.70 |
| 100,000 | RM0.02270 | RM2,270.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

