1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H1R5BN

DigiKey Part Number
478-KGM05ACG1H1R5BNTR-ND - Tape & Reel (TR)
478-KGM05ACG1H1R5BNCT-ND - Cut Tape (CT)
478-KGM05ACG1H1R5BNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H1R5BN
Description
CAP CER 1.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H1R5BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,825
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.64600RM6.46
50RM0.46640RM23.32
100RM0.41210RM41.21
500RM0.32056RM160.28
1,000RM0.29227RM292.27
2,500RM0.26248RM656.20
5,000RM0.24455RM1,222.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.03141RM1,570.50
100,000RM0.02939RM2,939.00
150,000RM0.02838RM4,257.00
250,000RM0.02727RM6,817.50
350,000RM0.02661RM9,313.50
500,000RM0.02598RM12,990.00
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000