
KGM05ACG1H1R5BN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H1R5BNTR-ND - Tape & Reel (TR) 478-KGM05ACG1H1R5BNCT-ND - Cut Tape (CT) 478-KGM05ACG1H1R5BNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H1R5BN |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H1R5BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.64600 | RM6.46 |
| 50 | RM0.46640 | RM23.32 |
| 100 | RM0.41210 | RM41.21 |
| 500 | RM0.32056 | RM160.28 |
| 1,000 | RM0.29227 | RM292.27 |
| 2,500 | RM0.26248 | RM656.20 |
| 5,000 | RM0.24455 | RM1,222.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.03141 | RM1,570.50 |
| 100,000 | RM0.02939 | RM2,939.00 |
| 150,000 | RM0.02838 | RM4,257.00 |
| 250,000 | RM0.02727 | RM6,817.50 |
| 350,000 | RM0.02661 | RM9,313.50 |
| 500,000 | RM0.02598 | RM12,990.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

