
KGM05ACG1H271JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H271JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H271JHCT-ND - Cut Tape (CT) 478-KGM05ACG1H271JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H271JH |
Description | CAP CER 270PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H271JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 50 | RM0.10160 | RM5.08 |
| 100 | RM0.08670 | RM8.67 |
| 500 | RM0.06234 | RM31.17 |
| 1,000 | RM0.05484 | RM54.84 |
| 2,500 | RM0.04693 | RM117.33 |
| 5,000 | RM0.04220 | RM211.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03831 | RM383.10 |
| 20,000 | RM0.03511 | RM702.20 |
| 30,000 | RM0.03351 | RM1,005.30 |
| 50,000 | RM0.03174 | RM1,587.00 |
| 70,000 | RM0.03071 | RM2,149.70 |
| 100,000 | RM0.02971 | RM2,971.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

