
KGM05ACG1H330KH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H330KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H330KHCT-ND - Cut Tape (CT) 478-KGM05ACG1H330KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H330KH |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H330KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35500 | RM3.55 |
| 50 | RM0.24980 | RM12.49 |
| 100 | RM0.21790 | RM21.79 |
| 500 | RM0.16382 | RM81.91 |
| 1,000 | RM0.14720 | RM147.20 |
| 2,500 | RM0.12972 | RM324.30 |
| 5,000 | RM0.11919 | RM595.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11054 | RM1,105.40 |
| 20,000 | RM0.10342 | RM2,068.40 |
| 30,000 | RM0.09986 | RM2,995.80 |
| 50,000 | RM0.09591 | RM4,795.50 |
| 70,000 | RM0.09360 | RM6,552.00 |
| 100,000 | RM0.09138 | RM9,138.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

