KGM05ACG1H560GN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 2,250
Unit Price: RM1.81000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.00964
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,900
Unit Price: RM0.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.90014
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM3.32212
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.30162
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.02885
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25,723
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.15875
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6,070
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.03146
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 29,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.03196
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02883
Datasheet
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H560GN

DigiKey Part Number
478-KGM05ACG1H560GNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1H560GN
Description
CAP CER 56PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H560GN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.45690RM22,845.00
Manufacturers Standard Package
Unit Price without VAT:RM0.45690
Unit Price with VAT:RM0.50259