
KGM05ACG1H5R6CH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H5R6CHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H5R6CHCT-ND - Cut Tape (CT) 478-KGM05ACG1H5R6CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H5R6CH |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H5R6CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54000 | RM5.40 |
| 50 | RM0.38700 | RM19.35 |
| 100 | RM0.34000 | RM34.00 |
| 500 | RM0.26186 | RM130.93 |
| 1,000 | RM0.23774 | RM237.74 |
| 2,500 | RM0.21232 | RM530.80 |
| 5,000 | RM0.19702 | RM985.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18443 | RM1,844.30 |
| 20,000 | RM0.17407 | RM3,481.40 |
| 30,000 | RM0.16888 | RM5,066.40 |
| 50,000 | RM0.16314 | RM8,157.00 |
| 70,000 | RM0.15977 | RM11,183.90 |
| 100,000 | RM0.15654 | RM15,654.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

