82 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H820KH

DigiKey Part Number
478-KGM05ACG1H820KHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H820KHCT-ND - Cut Tape (CT)
478-KGM05ACG1H820KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H820KH
Description
CAP CER 82PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H820KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,383
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM0.98900RM9.89
50RM0.73040RM36.52
100RM0.65210RM65.21
500RM0.51906RM259.53
1,000RM0.47808RM478.08
2,500RM0.43484RM1,087.10
5,000RM0.40878RM2,043.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.38734RM3,873.40
20,000RM0.36969RM7,393.80
30,000RM0.36085RM10,825.50
50,000RM0.35105RM17,552.50
70,000RM0.34532RM24,172.40
100,000RM0.33980RM33,980.00
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500