
KGM05ACG1H820KH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H820KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H820KHCT-ND - Cut Tape (CT) 478-KGM05ACG1H820KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H820KH |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H820KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM0.98900 | RM9.89 |
| 50 | RM0.73040 | RM36.52 |
| 100 | RM0.65210 | RM65.21 |
| 500 | RM0.51906 | RM259.53 |
| 1,000 | RM0.47808 | RM478.08 |
| 2,500 | RM0.43484 | RM1,087.10 |
| 5,000 | RM0.40878 | RM2,043.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.38734 | RM3,873.40 |
| 20,000 | RM0.36969 | RM7,393.80 |
| 30,000 | RM0.36085 | RM10,825.50 |
| 50,000 | RM0.35105 | RM17,552.50 |
| 70,000 | RM0.34532 | RM24,172.40 |
| 100,000 | RM0.33980 | RM33,980.00 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

