
KGM05ACG1H821JH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H821JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H821JHCT-ND - Cut Tape (CT) 478-KGM05ACG1H821JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H821JH |
Description | CAP CER 820PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H821JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.06400 | RM10.64 |
| 50 | RM0.78960 | RM39.48 |
| 100 | RM0.70570 | RM70.57 |
| 500 | RM0.56406 | RM282.03 |
| 1,000 | RM0.52036 | RM520.36 |
| 2,500 | RM0.47428 | RM1,185.70 |
| 5,000 | RM0.44651 | RM2,232.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.46214 | RM4,621.40 |
| 20,000 | RM0.44214 | RM8,842.80 |
| 30,000 | RM0.43212 | RM12,963.60 |
| 50,000 | RM0.42101 | RM21,050.50 |
| 70,000 | RM0.41452 | RM29,016.40 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

