2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR50J225MH

DigiKey Part Number
478-KGM05AR50J225MHTR-ND - Tape & Reel (TR)
478-KGM05AR50J225MHCT-ND - Cut Tape (CT)
478-KGM05AR50J225MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR50J225MH
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR50J225MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,338
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.23200RM2.32
50RM0.15920RM7.96
100RM0.13790RM13.79
500RM0.10118RM50.59
1,000RM0.08991RM89.91
2,500RM0.07812RM195.30
5,000RM0.07101RM355.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06518RM651.80
20,000RM0.06038RM1,207.60
30,000RM0.05798RM1,739.40
50,000RM0.05532RM2,766.00
70,000RM0.05377RM3,763.90
100,000RM0.05227RM5,227.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300