
KGM05AR51E104MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51E104MHTR-ND - Tape & Reel (TR) 478-KGM05AR51E104MHCT-ND - Cut Tape (CT) 478-KGM05AR51E104MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51E104MH |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51E104MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.22611 | RM2,261.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67400 | RM6.74 |
| 50 | RM0.48860 | RM24.43 |
| 100 | RM0.43140 | RM43.14 |
| 500 | RM0.33648 | RM168.24 |
| 1,000 | RM0.30712 | RM307.12 |
| 2,500 | RM0.27616 | RM690.40 |
| 5,000 | RM0.25753 | RM1,287.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.69000 | RM6.90 |
| 50 | RM0.49180 | RM24.59 |
| 100 | RM0.43100 | RM43.10 |
| 500 | RM0.32780 | RM163.90 |
| 1,000 | RM0.29562 | RM295.62 |
| 2,500 | RM0.26146 | RM653.65 |
| 5,000 | RM0.24073 | RM1,203.65 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

