10000 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A103JH

DigiKey Part Number
478-KGM05AR71A103JHTR-ND - Tape & Reel (TR)
478-KGM05AR71A103JHCT-ND - Cut Tape (CT)
478-KGM05AR71A103JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71A103JH
Description
CAP CER 10000PF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A103JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198,145
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.08400RM0.84
50RM0.05640RM2.82
100RM0.04720RM4.72
500RM0.03294RM16.47
1,000RM0.02861RM28.61
2,500RM0.02400RM60.00
5,000RM0.02124RM106.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01937RM193.70
20,000RM0.01747RM349.40
30,000RM0.01653RM495.90
50,000RM0.01548RM774.00
70,000RM0.01487RM1,040.90
100,000RM0.01428RM1,428.00
120,000RM0.01400RM1,680.00
240,000RM0.01306RM3,134.40
250,000RM0.01301RM3,252.50
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200