
KGM05AR71A103KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A103KHTR-ND - Tape & Reel (TR) 478-KGM05AR71A103KHCT-ND - Cut Tape (CT) 478-KGM05AR71A103KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A103KH |
Description | CAP CER 10000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A103KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32300 | RM3.23 |
| 50 | RM0.22620 | RM11.31 |
| 100 | RM0.19700 | RM19.70 |
| 500 | RM0.14736 | RM73.68 |
| 1,000 | RM0.13207 | RM132.07 |
| 2,500 | RM0.11602 | RM290.05 |
| 5,000 | RM0.10637 | RM531.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09843 | RM984.30 |
| 20,000 | RM0.09190 | RM1,838.00 |
| 30,000 | RM0.08863 | RM2,658.90 |
| 50,000 | RM0.08501 | RM4,250.50 |
| 70,000 | RM0.08289 | RM5,802.30 |
| 100,000 | RM0.08085 | RM8,085.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

