
KGM05AR71A223JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A223JHTR-ND - Tape & Reel (TR) 478-KGM05AR71A223JHCT-ND - Cut Tape (CT) 478-KGM05AR71A223JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A223JH |
Description | CAP CER 0.022UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A223JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.71300 | RM7.13 |
| 50 | RM0.52000 | RM26.00 |
| 100 | RM0.46060 | RM46.06 |
| 500 | RM0.36012 | RM180.06 |
| 1,000 | RM0.32915 | RM329.15 |
| 2,500 | RM0.29654 | RM741.35 |
| 5,000 | RM0.27690 | RM1,384.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.26074 | RM2,607.40 |
| 20,000 | RM0.24744 | RM4,948.80 |
| 30,000 | RM0.24077 | RM7,223.10 |
| 50,000 | RM0.23339 | RM11,669.50 |
| 70,000 | RM0.22907 | RM16,034.90 |
| 100,000 | RM0.22492 | RM22,492.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

