0.039 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A393KH

DigiKey Part Number
478-KGM05AR71A393KHTR-ND - Tape & Reel (TR)
478-KGM05AR71A393KHCT-ND - Cut Tape (CT)
478-KGM05AR71A393KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71A393KH
Description
CAP CER 0.039UF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A393KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,228
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.29900RM2.99
50RM0.20880RM10.44
100RM0.18120RM18.12
500RM0.13490RM67.45
1,000RM0.12072RM120.72
2,500RM0.10576RM264.40
5,000RM0.09677RM483.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08938RM893.80
20,000RM0.08330RM1,666.00
30,000RM0.08026RM2,407.80
50,000RM0.07688RM3,844.00
70,000RM0.07491RM5,243.70
100,000RM0.07302RM7,302.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500