
KGM05AR71A473JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A473JHTR-ND - Tape & Reel (TR) 478-KGM05AR71A473JHCT-ND - Cut Tape (CT) 478-KGM05AR71A473JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A473JH |
Description | CAP CER 0.047UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A473JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.60800 | RM16.08 |
| 50 | RM1.22060 | RM61.03 |
| 100 | RM1.10160 | RM110.16 |
| 500 | RM0.90052 | RM450.26 |
| 1,000 | RM0.83835 | RM838.35 |
| 2,500 | RM0.77278 | RM1,931.95 |
| 5,000 | RM0.73323 | RM3,666.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05145 | RM514.50 |
| 20,000 | RM0.04744 | RM948.80 |
| 30,000 | RM0.04543 | RM1,362.90 |
| 50,000 | RM0.04321 | RM2,160.50 |
| 70,000 | RM0.04191 | RM2,933.70 |
| 100,000 | RM0.04066 | RM4,066.00 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

