
KGM05AR71A473KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A473KHTR-ND - Tape & Reel (TR) 478-KGM05AR71A473KHCT-ND - Cut Tape (CT) 478-KGM05AR71A473KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A473KH |
Description | CAP CER 0.047UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A473KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.81600 | RM8.16 |
| 50 | RM0.59740 | RM29.87 |
| 100 | RM0.53030 | RM53.03 |
| 500 | RM0.41780 | RM208.90 |
| 1,000 | RM0.38309 | RM383.09 |
| 2,500 | RM0.34650 | RM866.25 |
| 5,000 | RM0.32446 | RM1,622.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.30632 | RM3,063.20 |
| 20,000 | RM0.29138 | RM5,827.60 |
| 30,000 | RM0.28390 | RM8,517.00 |
| 50,000 | RM0.27561 | RM13,780.50 |
| 70,000 | RM0.27077 | RM18,953.90 |
| 100,000 | RM0.26610 | RM26,610.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

