1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C102KN

DigiKey Part Number
478-KGM05AR71C102KNTR-ND - Tape & Reel (TR)
478-KGM05AR71C102KNCT-ND - Cut Tape (CT)
478-KGM05AR71C102KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C102KN
Description
CAP CER 1000PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C102KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,196
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16900RM1.69
50RM0.11580RM5.79
100RM0.09930RM9.93
500RM0.07178RM35.89
1,000RM0.06336RM63.36
2,500RM0.05448RM136.20
5,000RM0.04915RM245.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.02258RM1,129.00
100,000RM0.02100RM2,100.00
150,000RM0.02021RM3,031.50
250,000RM0.01934RM4,835.00
350,000RM0.01883RM6,590.50
500,000RM0.01834RM9,170.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900