0.015 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C153JH

DigiKey Part Number
478-KGM05AR71C153JHTR-ND - Tape & Reel (TR)
478-KGM05AR71C153JHCT-ND - Cut Tape (CT)
478-KGM05AR71C153JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C153JH
Description
CAP CER 0.015UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C153JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,939
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18900RM1.89
50RM0.13080RM6.54
100RM0.11230RM11.23
500RM0.08156RM40.78
1,000RM0.07214RM72.14
2,500RM0.06225RM155.62
5,000RM0.05632RM281.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05145RM514.50
20,000RM0.04744RM948.80
30,000RM0.04543RM1,362.90
50,000RM0.04321RM2,160.50
70,000RM0.04191RM2,933.70
100,000RM0.04066RM4,066.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900