220 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C221KH

DigiKey Part Number
478-KGM05AR71C221KHTR-ND - Tape & Reel (TR)
478-KGM05AR71C221KHCT-ND - Cut Tape (CT)
478-KGM05AR71C221KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C221KH
Description
CAP CER 220PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C221KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,690
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.60300RM6.03
50RM0.43420RM21.71
100RM0.38260RM38.26
500RM0.29636RM148.18
1,000RM0.26981RM269.81
2,500RM0.24180RM604.50
5,000RM0.22493RM1,124.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.21105RM2,110.50
20,000RM0.19963RM3,992.60
30,000RM0.19390RM5,817.00
50,000RM0.18756RM9,378.00
70,000RM0.18386RM12,870.20
100,000RM0.18029RM18,029.00
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200