0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C223KH

DigiKey Part Number
478-KGM05AR71C223KHTR-ND - Tape & Reel (TR)
478-KGM05AR71C223KHCT-ND - Cut Tape (CT)
478-KGM05AR71C223KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C223KH
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C223KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71C223KA01JMurata Electronics313,577490-6331-1-NDRM0.39000Direct
C0402C223J3RACTUKEMET56,591399-9952-1-NDRM0.99000Upgrade
C0402C223J4RACTUKEMET17,321399-14435-1-NDRM1.85000Upgrade
C0402C223K3RACTUKEMET215,914399-C0402C223K3RACTUCT-NDRM0.39000Upgrade
C0402C223K5RACTUKEMET371,131399-C0402C223K5RACTUCT-NDRM0.39000Upgrade
In-Stock: 32,156
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13000RM1.30
50RM0.08660RM4.33
100RM0.07370RM7.37
500RM0.05248RM26.24
1,000RM0.04594RM45.94
2,500RM0.03913RM97.82
5,000RM0.03504RM175.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03169RM316.90
20,000RM0.02892RM578.40
30,000RM0.02754RM826.20
50,000RM0.02601RM1,300.50
70,000RM0.02512RM1,758.40
100,000RM0.02426RM2,426.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900