5600 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C562JH

DigiKey Part Number
478-KGM05AR71C562JHTR-ND - Tape & Reel (TR)
478-KGM05AR71C562JHCT-ND - Cut Tape (CT)
478-KGM05AR71C562JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C562JH
Description
CAP CER 5600PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C562JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.71300RM7.13
50RM0.52000RM26.00
100RM0.46060RM46.06
500RM0.36012RM180.06
1,000RM0.32915RM329.15
2,500RM0.29654RM741.35
5,000RM0.27690RM1,384.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.26074RM2,607.40
20,000RM0.24744RM4,948.80
30,000RM0.24077RM7,223.10
50,000RM0.23339RM11,669.50
70,000RM0.22907RM16,034.90
100,000RM0.22492RM22,492.00
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200