
KGM05AR71E101KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E101KHTR-ND - Tape & Reel (TR) 478-KGM05AR71E101KHCT-ND - Cut Tape (CT) 478-KGM05AR71E101KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E101KH |
Description | CAP CER 100PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E101KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20100 | RM2.01 |
| 50 | RM0.13800 | RM6.90 |
| 100 | RM0.11860 | RM11.86 |
| 500 | RM0.08660 | RM43.30 |
| 1,000 | RM0.07671 | RM76.71 |
| 2,500 | RM0.06633 | RM165.82 |
| 5,000 | RM0.06009 | RM300.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05496 | RM549.60 |
| 20,000 | RM0.05074 | RM1,014.80 |
| 30,000 | RM0.04863 | RM1,458.90 |
| 50,000 | RM0.04630 | RM2,315.00 |
| 70,000 | RM0.04493 | RM3,145.10 |
| 100,000 | RM0.04362 | RM4,362.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

