
KGM05AR71E102KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E102KNTR-ND - Tape & Reel (TR) 478-KGM05AR71E102KNCT-ND - Cut Tape (CT) 478-KGM05AR71E102KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E102KN |
Description | CAP CER 1000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E102KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 50 | RM0.11580 | RM5.79 |
| 100 | RM0.09930 | RM9.93 |
| 500 | RM0.07178 | RM35.89 |
| 1,000 | RM0.06336 | RM63.36 |
| 2,500 | RM0.05448 | RM136.20 |
| 5,000 | RM0.04915 | RM245.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.02258 | RM1,129.00 |
| 100,000 | RM0.02100 | RM2,100.00 |
| 150,000 | RM0.02021 | RM3,031.50 |
| 250,000 | RM0.01934 | RM4,835.00 |
| 350,000 | RM0.01883 | RM6,590.50 |
| 500,000 | RM0.01834 | RM9,170.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

