
KGM05AR71E473KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E473KHTR-ND - Tape & Reel (TR) 478-KGM05AR71E473KHCT-ND - Cut Tape (CT) 478-KGM05AR71E473KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E473KH |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E473KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16200 | RM1.62 |
| 50 | RM0.10960 | RM5.48 |
| 100 | RM0.09340 | RM9.34 |
| 500 | RM0.06738 | RM33.69 |
| 1,000 | RM0.05938 | RM59.38 |
| 2,500 | RM0.05097 | RM127.42 |
| 5,000 | RM0.04590 | RM229.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04174 | RM417.40 |
| 20,000 | RM0.03833 | RM766.60 |
| 30,000 | RM0.03662 | RM1,098.60 |
| 50,000 | RM0.03472 | RM1,736.00 |
| 70,000 | RM0.03362 | RM2,353.40 |
| 100,000 | RM0.03256 | RM3,256.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

